The Omron E3F2-3Z1 2M is an infrared thru-beam sensor with a maximum sensing distance of 3 meters and a shock rating of 50g. It operates at a maximum supply voltage of 240VAC and has a temperature range of -25 to 55 degrees Celsius. This 2-pin device is suitable for applications requiring high reliability and precision.
Checking distributor stock and pricing after the page loads.
Omron E3F2-3Z1 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 3m |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 240VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |