
The Omron E3F2-7B4 is a photoelectric sensor with a through-beam and retro-reflective configuration, offering a sensing distance of 275.591 inches. It is rated for operation at temperatures between -25°C and 55°C and is compliant with CE and RoHS regulations. The sensor has a PNP output and can supply up to 100mA at 24V. It is packaged in bulk and has a response time of 2.5ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3F2-7B4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3F2-7B4 technical specifications.
| Approvals | CE |
| Current Rating | 50mA |
| Height | 24mm |
| Length | 64.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-7B4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
