The Omron E3F2-7B4-M 2M is a thru-beam photoelectric sensor with an infrared light source, capable of sensing up to 7 meters. It features a PNP output type and operates within a supply voltage of 30VDC. The sensor is designed to withstand shock ratings of 50 and can be used in environments ranging from -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7B4-M 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |