
Through-beam photoelectric sensor with NPN output, offering a 7-meter sensing distance. Features include a 2.5ms response time, 100mA output current, and selectable Light-ON/Dark-ON operation. This panel-mount sensor operates on 10-30V DC with a 24V nominal supply voltage and is rated IP67 and IP66 for environmental protection. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3F2-7C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3F2-7C4 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 24mm |
| Height | 64.9mm |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| Touchscreen | Infrared (IR) |
| Weight | 120g |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-7C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
