The Omron E3F2-7C4 2M is a thru-beam infrared sensor with a maximum sensing distance of 7 meters. It features an NPN output type and can operate within a temperature range of -25 to 55 degrees Celsius. The sensor is designed to switch mode in response to light and dark conditions, and it can withstand up to 50g of shock. It is powered by a maximum of 30VDC and is suitable for use in applications where infrared detection is required.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7C4 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |