The Omron E3F2-7C4-M 2M is an infrared through-beam photoelectric sensor with a maximum sensing distance of 7 meters. It operates at a maximum supply voltage of 30VDC and has a temperature range of -25 to 55°C. The sensor features an NPN output type and a shock rating of 50. It is designed for use in applications where light is detected when it is on and dark when it is off.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7C4-M 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |