This infrared through-beam photoelectric sensor has a maximum sensing distance of 7 meters and operates at a maximum supply voltage of 30VDC. It features an infrared light source and an NPN output type. The sensor is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 55°C. It is designed for use in applications requiring a shock rating of 50.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7C4-S 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |