The Omron E3F2-7DB4 2M is a thru-beam photoelectric sensor with an infrared light source, capable of sensing distances up to 7 meters. It features a PNP output type and can operate in a switching mode where it is activated by light or darkness. The sensor is designed to withstand shocks of up to 50g and can operate within a temperature range of -25 to 55 degrees Celsius. It requires a maximum operating supply voltage of 30VDC and is available in a 4-pin package.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7DB4 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |