The Omron E3F2-7DB4-M 2M is an infrared through-beam sensor with a maximum sensing distance of 7 meters. It operates within a temperature range of -25 to 55 degrees Celsius and has a maximum operating supply voltage of 30VDC. The sensor features a PNP output type and a shock rating of 50. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7DB4-M 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |