
The Omron E3F2-7DB4-M1-M is a photoelectric sensor with an axial package and IP67 ratings for use in harsh environments. It operates within a temperature range of -25°C to 55°C and can sense distances of up to 275.591 inches. The sensor has a response time of 2.5ms and is available in a single package quantity. It is a PNP output type with a dark-on output configuration and can be terminated with a connector.
Omron E3F2-7DB4-M1-M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-7DB4-M1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
