
The E3F2-7DB4-M1-S through-beam photoelectric sensor from Omron features a dark-on output configuration and operates within a temperature range of -25°C to 55°C. It has an IP67 rating and a response time of 2.5ms. This sensor is designed for through-beam applications and is not radiation hardened. It is mounted through a hole and is available individually.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7DB4-M1-S technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| RoHS | Compliant |
