The Omron E3F2-7DB4-S 2M is a thru-beam photoelectric sensor with an infrared light source, capable of sensing up to 7 meters. It features a PNP output type and can operate in a switching mode where it is activated by light or darkness. The sensor is designed to withstand shocks of up to 50 units and can be used in environments with operating temperatures ranging from -25 to 55 degrees Celsius. It can be powered with a maximum supply voltage of 30VDC.
Checking distributor stock and pricing after the page loads.
Omron E3F2-7DB4-S 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 7m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |