
The Omron E3F2-7L-M1-M is a photoelectric sensor with a through-beam and retro-reflective configuration, offering a sensing distance of 275.591 inches and a response time of 2.5 milliseconds. It operates within a temperature range of -25°C to 55°C and is rated for use in environments with a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor is packaged in an axial format and is designed for panel mounting, with a termination type of connector. It is compliant with IP67 ratings and is not radiation hardened.
Omron E3F2-7L-M1-M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 2.5ms |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-7L-M1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
