
The Omron E3F2-D1B4-M1-M is a through-beam photoelectric sensor with a maximum output current of 100mA and a maximum supply voltage of 30V. It features an IP67 rating and is designed for panel mount applications. The sensor operates within a temperature range of -25°C to 55°C and has a response time of 1ms. It is compliant with RoHS regulations and is suitable for use in a variety of industrial settings.
Omron E3F2-D1B4-M1-M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-D1B4-M1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
