
The Omron E3F2-D1B4-M2M is a dark-on sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 10V. The sensor has an output current of 100mA and a response time of 1ms. It is rated for IP67 and is RoHS compliant. The sensor is packaged in an axial case and is available individually.
Omron E3F2-D1B4-M2M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-D1B4-M2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
