The Omron E3F2-D1B4-P1 photoelectric sensor is a through-beam type with a sensing distance of 39.37 inches. It operates within a temperature range of -25°C to 55°C and is rated for use with supply voltages between 10V and 30V. The sensor is packaged in an axial format for panel mounting and features a PNP output configuration. It is compliant with RoHS regulations and has an IP67 rating for dust and water resistance.
Omron E3F2-D1B4-P1 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-D1B4-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.