Photoelectric Sensor Diffuse Light ON/Dark ON PNP 0.1m
Omron E3F2-DS10B4-M1-C technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.