Omron E3F2-DS10B4-M1-S technical specifications.
| Package/Case | Axial |
| Operating Supply Current | 25mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| Series | E3F2 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-DS10B4-M1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
