Omron E3F2-DS10B4-P1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP69K, IP67 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-DS10B4-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
