
The E3F2-DS10B4-S is an axial photoelectric sensor with a dark-on output configuration, operating at 25mA supply current. It is available in bulk packaging and is compliant with RoHS regulations. The sensor has a sensing distance of 3.937 inches and is part of the E3F2 series. It is not radiation hardened and is designed for use in through-beam and retro-reflective applications.
Omron E3F2-DS10B4-S technical specifications.
| Package/Case | Axial |
| Operating Supply Current | 25mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| Series | E3F2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E3F2-DS10B4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
