This Omron E3F2-DS10B4-S 2M is a diffuse-reflective photoelectric sensor with an infrared light source and a maximum sensing distance of 0.1 meters. It features a PNP output type and can operate at a maximum supply voltage of 30VDC. The sensor is designed to withstand a shock rating of 50 and can be used in environments with operating temperatures ranging from -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |