The Omron E3F2-DS10C4-C is a diffuse type infrared photoelectric sensor with a maximum sensing distance of 0.1 meters. It has an NPN output type and can operate at a maximum supply voltage of 30VDC. The sensor has a shock rating of 50 and can operate within a temperature range of -25 to 55 degrees Celsius. It is designed for use in applications where a diffuse type sensor is required.
Checking distributor stock and pricing after the page loads.
Omron E3F2-DS10C4-C technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |