Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m
Checking distributor stock and pricing after the page loads.
Omron E3F2-DS10C4-S 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.1m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |