Omron E3F2-DS10Z2-N technical specifications.
| Body Material | Brass |
| Package/Case | Axial |
| Height | 90mm |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Configuration | NPN - Open Collector |
| Output Current | 200mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2.5ms |
| Sensing Distance | 3.937inch |
| Series | E3F2 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-DS10Z2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
