
The Omron E3F2-DS30B4-M is a photoelectric sensor with a through-beam and retro-reflective configuration, offering a sensing distance of 300mm. It operates within a temperature range of -25°C to 55°C and is powered by a supply voltage between 10V and 30V. The sensor has a dark-on output configuration and a PNP output type. It is available in a bulk packaging option with a single unit per package.
Omron E3F2-DS30B4-M technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 300mm |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-DS30B4-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
