
PNP output photoelectric sensor with a sensing distance of 11.811 inches. Features a 4-pin connector termination and panel mount. Operates with a DC supply voltage range of 10V to 30V and a load current of 100mA. Offers both Light-ON and Dark-ON output configurations. Rated IP67 for environmental protection and operates within a temperature range of -25°C to 55°C. RoHS compliant.
Omron E3F2-DS30B4-P1 technical specifications.
| Length | 2m |
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 30mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 11.811inch |
| Sensing Method | Optical |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-DS30B4-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
