
The Omron E3F2-DS30C41 is a photoelectric sensor with a radial package, suitable for panel mounting. It operates within a temperature range of -25°C to 55°C and requires a 24V operating supply voltage. The sensor has a dark-on output configuration and an NPN output type, drawing a maximum operating supply current of 30mA. It is available in bulk packaging and is part of the E3F2 series.
Omron E3F2-DS30C41 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 300mm |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-DS30C41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
