The Omron E3F2-DS30C41 2M is a diffuse-reflective infrared photoelectric sensor with a maximum sensing distance of 0.3 meters. It features an infrared light source and an NPN output type. The sensor is rated for operation at temperatures between -25°C and 55°C and can withstand shocks of up to 50 units. It operates at a maximum supply voltage of 30VDC.
Checking distributor stock and pricing after the page loads.
Omron E3F2-DS30C41 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |