The Omron E3F2-LS10B4 2M is a diffuse-reflective photoelectric sensor with a maximum sensing distance of 0.1 meters. It features a red LED light source and a PNP output type. The sensor is designed to operate within a temperature range of -25 to 55°C and can withstand up to 50g of shock. It has a switching mode of light ON/dark ON and a maximum operating supply voltage of 30VDC.
Checking distributor stock and pricing after the page loads.
Omron E3F2-LS10B4 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.1m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |