
The Omron E3F2-R2B4 is a photoelectric sensor with a PNP output, rated for 100mA at 24V. It operates within a temperature range of -25°C to 55°C and is compliant with IP66 ratings. The sensor has a response time of 2.5ms and a sensing distance of 2m. It is designed for panel mounting and is RoHS compliant.
Omron E3F2-R2B4 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-R2B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
