The Omron E3F2-R2B4 2M is a retro-reflective photoelectric sensor with an infrared light source and a maximum sensing distance of 2 meters. It features a PNP output type and can operate in a switching mode that responds to light on or dark on conditions. The sensor is designed to withstand shocks of up to 50 units and can be powered with a maximum supply voltage of 30VDC. It has a 4-pin configuration and operates within a temperature range of -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2B4 2M technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |