This Omron E3F2-R2B4 5M retro-reflective infrared sensor features a maximum sensing distance of 2 meters and operates within a temperature range of -25 to 55°C. It has a maximum operating supply voltage of 30VDC and a switching mode of light ON/dark ON. The sensor is designed for use in applications where a PNP output type is required, and it has a shock rating of 50.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2B4 5M technical specifications.
| Type | Retro-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |