Omron E3F2-R2B4-P1 technical specifications.
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP66, IP67 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3F2 |
| Termination | Connector |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E3F2-R2B4-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
