
The Omron E3F2-R2C4 is an infrared through-beam sensor with a sensing distance of 2 meters. It operates at a maximum supply voltage of 30V and a supply current of 25mA. The sensor is designed for panel mount and has a maximum operating temperature of 55°C. It is compliant with RoHS regulations and is approved by UL and CSA. The sensor has a response time of 2.5ms and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3F2-R2C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3F2-R2C4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, ABS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 30V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3F2 |
| Touchscreen | Infrared (IR) |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-R2C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
