Photoelectric Sensor Polarized Retro-Reflective PNP 2m
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2RB4-C technical specifications.
| Type | Polarized Retro-Reflective |
| Maximum Sensing Distance | 2m |
| Output Type | PNP |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |