Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 2m 4-Pin
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2RB4-M1-M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 2m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |