Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON NPN 2m
Checking distributor stock and pricing after the page loads.
Omron E3F2-R2RC4-M1-C technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 2m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |