Omron E3F2-R2RC41-M-E technical specifications.
| Package/Case | Radial |
| Operating Supply Current | 30mA |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R2RC41-M-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.