Omron E3F2-R2RC41-M1-M-E technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Response Time | 2.5ms |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R2RC41-M1-M-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
