
The Omron E3F2-R2RC41-P1-E is a through-beam photoelectric sensor with a dark-on output configuration, operating within a temperature range of -25°C to 55°C. It features a response time of 2.5ms and is rated for an IP66 environmental rating. This sensor is compliant with RoHS regulations and has a sensing distance of 2 meters. It is part of the E3F2 series and is available as a single unit.
Omron E3F2-R2RC41-P1-E technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R2RC41-P1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
