
The Omron E3F2-R4B4 is a photoelectric sensor with a through-beam configuration, rated for operation in environments with an IP67 rating. It can sense objects at a distance of up to 4 meters. The sensor's operating temperature range spans from -25°C to 55°C. It operates on a supply voltage between 10V and 30V, with a maximum supply current of 30mA. The sensor is packaged in bulk and features a PNP output configuration.
Omron E3F2-R4B4 technical specifications.
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
