
The Omron E3F2-R4B4-M1-M-E is a PNP open collector photoelectric sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 10V to 30V and features a response time of 1ms. The sensor is packaged in an axial configuration and is compliant with RoHS regulations. It is designed for use in through-beam and retro-reflective applications with a sensing distance of up to 4 meters.
Omron E3F2-R4B4-M1-M-E technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4B4-M1-M-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
