Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3F2-R4B4F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3F2-R4B4F technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4B4F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.