The Omron E3F2-R4B4F 2M is a polarized retro-reflective sensor with a maximum sensing distance of 4 meters. It features a red LED light source and a PNP output type. The sensor is rated for operation at temperatures between -25°C and 55°C and can withstand shocks of up to 50g. It operates from a maximum supply voltage of 30VDC and has a 4-pin package.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R4B4F 2M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |