The Omron E3F2-R4B4F-E is an axial package PNP open collector sensor with a sensing distance of 4 meters and a response time of 1 millisecond. It operates within a temperature range of -25°C to 55°C and has an IP66 rating. This sensor is available individually in a single package quantity.
Omron E3F2-R4B4F-E technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4B4F-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.