Omron E3F2-R4B4F-M1-M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4B4F-M1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
