
The E3F2-R4B4F-P1 is an axial package photoelectric sensor with a PNP open collector output configuration. It operates within a temperature range of -25°C to 55°C and features a response time of 1ms. The sensor is rated for IP66 and has a sensing distance of 4m. It is available in a bulk packaging configuration with a single unit per package.
Omron E3F2-R4B4F-P1 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4B4F-P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
