This Omron E3F2-R4C4 2M polarized retro-reflective sensor features a red LED light source and a maximum sensing distance of 4 meters. It has a maximum operating supply voltage of 30VDC and an output type of NPN. The sensor is rated for operation between -25 and 55 degrees Celsius and has a shock rating of 50. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R4C4 2M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |