Omron E3F2-R4C4-M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Response Time | 1ms |
| Sensing Distance | 4m |
| Series | E3F2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3F2-R4C4-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
