This Omron E3F2-R4C4-M 2M retro-reflective sensor features a polarized red LED light source and an NPN output type. It can detect objects up to 4 meters away and operates within a temperature range of -25 to 55°C. The sensor is designed for use in environments with a maximum supply voltage of 30VDC and can withstand shocks of up to 50 units. It uses a light ON/dark ON switching mode.
Checking distributor stock and pricing after the page loads.
Omron E3F2-R4C4-M 2M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |